NETGEAR RBK862SB-100EUS Orbi 860 Series Tri-Band WiFi 6 Mesh System,

MPN
RBK862SB-100EUS
Brand
NETGEAR
EAN-13
606449166194
Order Code
71-9487
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £827.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Never sacrifice speed
NETGEAR-invented Tri-band technology with a Dedicated Backhaul “express lane” for WiFi to travel directly between router and satellites means you get maximum, unimpeded whole-home WiFi speed that stays fast even with 1 devices connected at the same time.

Bigger means better coverage
Orbi’s tall, elegant shape is no coincidence. Under the hood, our patented antenna design ensures superior WiFi across the whole home. The Orbi 86 Series' all-new antenna upgrades deliver a stunning 2% boost in performance and coverage from the previous generation.

Connect more devices than ever
Orbi WiFi 6 mesh systems are supercharged for today’s data intensive devices and smart homes. Connect everything from PCs, phones, and TVs to security cameras, door locks, and more. Only Orbi can deliver so much device capacity with maximum speed.

Easy setup and management
The Orbi app makes it easy to install your Orbi and get it up and running in less than 15 minutes. Easily manage your home network even when you are not at home. Orbi is compatible with any internet service provider’s equipment.

Secure your network with NETGEAR ArmorTM

You wouldn’t leave your doors unlocked at night. Protect your family’s WiFi with the same level of security with an automatic shield for your connected devices. Get real-time protection against hackers to secure devices like laptops, phones, security cameras, & door locks, and get alerts when sensitive data may be stolen. Enjoy added privacy protection with VPN for secure network access. 1-year subscription included.
  • High-performance, whole-home WiFi with up to 6Gbps† WiFi speeds & coverage up to 8, sq. ft., including front & back yards
  • 1 Gig internet port unleashes the fastest download speeds of today & tomorrow. Connect to the latest cable or fiber Internet service up to 1Gbps††
  • Upgraded, patented antenna design boosts WiFi coverage and performance by 2% over previous generation‡
  • Patented & industry unique Tri-Band & Dedicated Backhaul WiFi ensures max speeds for up to 1 connected devices
  • NETGEAR® Armor™ software provides an automatic shield of security for your WiFi and connected devices (PC, phone, camera, TV, Echo, etc.) for real-time protection against hackers and added privacy with VPN. 1-year subscription included.1
  • Compatible with any internet service provider

Reviews

Be the first to submit a review

Trustpilot