NETGEAR RBK763S-100EUS AX5400 WiFi 6 Whole Home Mesh WiFi System

MPN
RBK763S-100EUS
Brand
Netgear
EAN-13
606449161892
Order Code
72-2747
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £618.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Upgrade to blazing-fast 5.4Gbps of WiFi 6 on up to 75 devices simultaneously across more space: 7 rooms or up to 7,5 sq. ft. Protected by award-winning NETGEAR security services, the RBK763S includes a dedicated connection for instant router-satellite communication and 7 Gigabit ports to give your most demanding tech products their own wired connection. 1 year of award-winning NETGEAR Armor internet security included.
  • Coverage up to 525 m2 and for up to 75 devices. Extend coverage up to 175 m2 with each additional satellite (sold separately)
  • Fast AX54 Gigabit speed with WiFi 6 technology for uninterrupted streaming, HD video gaming, and web conferencing
  • Connects to your existing cable modem, and replaces your WiFi router. Compatible with any internet service provider up to 2Gbps including cable, satellite, fiber, and DSL
  • Plug in computers, game consoles, streaming players, and more with 3 Gigabit Ethernet ports on the router and 2 Gigabit Ethernet ports on the satellite
  • Sets up in minutes with the Orbi App
  • easily manage WiFi settings, test internet speed, and monitor data usage
  • Includes 1 year of NETGEAR Armor all-in-one Internet security that protects your home devices from virus, malware, and data theft
  • Ensure a safe, online experience for your kids by using NETGEAR Smart Parental Controls with a 3-day free trial

Reviews

Be the first to submit a review

Trustpilot