NETGEAR EAX12-100UKS AX1600 4-Stream WiFi 6 Mesh Extender (EAX12)

MPN
EAX12-100UKS
Brand
NETGEAR
EAN-13
606449154146
Order Code
72-3405
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This powerful WiFi 6 Mesh Extender easily creates a mesh WiFi 6 system with your existing router. WiFi 6 delivers great capacity, fast speed, and more coverage. Experience seamless WiFi coverage on more devices throughout your home with speeds up to 1.6Gbps.

WiFi 6: The Fastest WiFi Ever
With WiFi 6, you get the fastest speeds available, and up to 4X more device capacity than WiFi 5. Stream in ultra HD 4K/8K, video call, and more without getting interrupted or slowed down, even as you connect more devices to your network. It’s like upgrading your WiFi to first class.

Easily Create a Mesh WiFi 6 System with your Existing Router
Expand coverage of your Existing Router using your current WiFi name and password. The wall-plug design has two powerful internal antennas that extend WiFi signals to where your router WiFi cannot reach. This AX16 Mesh Extender is backward compatible with previous WiFi generations (11b/g/n/a/ac) and will work with all your existing internet-connected devices.

Easy Setup and Use with the Nighthawk App
With the Nighthawk app, setup takes just minutes, so you can start enjoying better WiFi sooner. You can also see your connected devices, run an internet speed test, manage your NETGEAR service subscriptions, and more from the palm of your hand.
  • Ultra-Fast WiFi Speeds
  • Better Range
  • Gigabit Ethernet Port
  • One WiFi Name and Smart Roaming
  • 4 Streams of WiFi
  • Superior Performance

Reviews

Be the first to submit a review

Trustpilot