Neomounts WL70-450BL11 TV wall mount tiltable swivelling 17"-32" black

MPN
WL70-450BL11
Brand
Neomounts
EAN-13
8717371449049
Order Code
17-0120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £68.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Neomounts WL70-450BL11 is a reliable and versatile TV wall mount designed for efficient and adaptable display installations. Featuring a tiltable and swivelling design, it is compatible with televisions ranging from 17 to 32 inches, supporting optimal viewing angles with its adjustable mechanics. The robust construction in a sleek black finish provides durability while ensuring it blends seamlessly into various environments. Engineered applications include residential, commercial, and educational settings where space optimisation and flexible viewing configurations are essential. This product represents a functional solution for securely mounting displays, accommodating a range of installation requirements with ease.
Type Wall mount
Maximum screen size 32"
Max. load Capacity 9kg
Add-on displays 1
Angle of rotation 360°
Cable management Yes
Colour Black
Depth 47.5cm
Depth (max) 47.5cm
Dimensions (W x H x D) 11.7 x 49.1 x 47.5 cm
Distance to the wall (max) 54cm
Distance to the wall (min) 9cm
Distance to wall (max.) 54cm
Distance to wall (min.) 9cm
For Screen Size 43,2 cm (17") - 81,3 cm (32")
Harmonized System (HS) code 7326909890
Height 49.1cm
Height adjustment Yes
Height adjustment range 0 - 250mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 2.3kg
Master (outer) case height 90mm
Master (outer) case length 405mm
Master (outer) case net weight 1.6kg
Master (outer) case width 305mm
Max. distance to floor/ceiling 25cm
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Maximum weight capacity (per display) 9kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 2kg
Mounting Screws
Mounting Type Wall
Number of displays supported 1
Package depth 405mm
Package height 90mm
Package net weight 2.3kg
Package weight 2.3kg
Package width 305mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 90 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Rotation 360°
Swivel angle 180°
Swivel angle range 0 - 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -45 - 90°
Tilt Range (bottom) 45°
Tilt Range (top) 90°
Weight 2kg
Width 11.7cm

Reviews

Be the first to submit a review

Trustpilot