Neomounts WL55-875BL1 WL55-875BL1TV floor stand 55-100" - wall - motorised - TÜ

MPN
WL55-875BL1
Brand
Neomounts
EAN-13
8717371449735
Order Code
70-2640
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £552.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

The Neomounts WL55-875BL1 MOVE Lift is a wall mount for displays up to 100" with a maximum weight capacity of 110 kg. The mount has 65 cm motorized height adjustment (35 mm/second), is operated with a wired remote control and features an anti-collision system for extra safety. A lockable, ventilated hardware compartment with cable opening is included and optional for installation.

The floor plate of the mount, with space for floor baseboards, ensures solid and secure installation. The included cable duct, optional to install, conceal and route cables from wall mount to screen.

The MOVE Lift wall mount is packed partially pre-assembled, to ensure fast and easy installation and can be locked using a padlock (not included). Additionally, the WL55-875BL1 is compactly packed for optimized transportation and storage.

The universal AFL-875BL1 and AV1-875BL videobar & multimedia kits are optionally available and enable the installation of a separate cam shelf and multimedia device shelf to the trolley. Included to the kits are an adapter for respectively the Logitech Rally Bar (Mini) or Bose Professional VB-S/VB1. Various other accessories are also available for the MOVE Lift series, such as the ADM-875BL2 dual screen adapter or the practical AFP-875BL floor plate.
Type TV Stand

Reviews

Be the first to submit a review

Trustpilot