Neomounts WL40S-840BL12 TV wall mount Tiltable Swivelling 32-55 Black

MPN
WL40S-840BL12
Brand
Neomounts
EAN-13
8717371448806
Order Code
17-0114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts WL40S-840BL12 is a TV wall mount offering robust support for displays ranging from 32 to 55 inches, delivered in a sleek black finish. This model, also referenced as 2576192, features a versatile range of motion with both tiltable and swivelling capabilities, allowing precise screen positioning to optimise viewing angles in various settings. Engineered for durability and ease of installation, the WL40S-840BL12 is particularly suited for use in residential living spaces, corporate conference rooms, and educational environments, where flexibility and reliable support are essential. Its sturdy construction ensures compatibility with a wide range of screen types, meeting stringent safety and structural standards. The wall mount's adaptable design makes it a practical choice for engineers involved in audiovisual setups requiring adjustable display mounts.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 40kg
Add-on displays 1
Angle of rotation 6°
Cable management Yes
Colour Black
Depth 4.9cm
Depth (max) 4.9cm
Dimensions (W x H x D) 25.2 x 27.1 x 4.9 cm
Distance to the wall (max) 34.5cm
Distance to the wall (min) 4.9cm
Distance to wall (max.) 34.5cm
Distance to wall (min.) 4.9cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 27.1cm
Height adjustment No
Hex key included Yes
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 16.9kg
Master (outer) case height 352mm
Master (outer) case length 267mm
Master (outer) case net weight 13kg
Master (outer) case width 530mm
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 40kg
Maximum weight capacity (per display) 40kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 100 x 100 mm
Mounting kit Yes
Mounting Type Wall
Number of displays supported 1
Number of wrenches included 1
Package depth 332mm
Package height 62mm
Package net weight 4.1kg
Package weight 4.1kg
Package width 511mm
Panel mounting interface 100 x 200,100 x 100,100 x 150,200 x 100,200 x 200
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 96 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Swivel angle 30°
Swivel angle range 0 - 30°
Swivel Range (left) 15°
Swivel Range (right) 15°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -2 - 12°
Tilt Range (bottom) 2°
Tilt Range (top) 12°
Weight 4.074
Width 25.2cm

Reviews

Be the first to submit a review

Trustpilot