Neomounts WL40-550BL18 TV wall mount tiltable swivelling fits 43"-75" TVs

MPN
WL40-550BL18
Brand
Neomounts
EAN-13
8717371448769
Order Code
17-0113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £129.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

Neomounts introduces the WL40-550BL18 TV wall mount, manufactured under the part number 2576170. This product is designed to accommodate televisions ranging from 43 to 75 inches, offering versatile mounting solutions with its tiltable and swivelling capabilities, allowing users to adjust the viewing angle optimally. The device provides robust support for various TV models, making it suitable for residential settings, commercial installations, and educational environments where display adaptability is essential. Featuring solid construction and precise engineering, the mount combines functionality with ease of installation, ensuring secure attachment and reliable performance in dynamic viewing setups.
Type Wall mount
Maximum screen size 75"
Max. load Capacity 45kg
Add-on displays 1
Angle of rotation 6°
Cable management Yes
Colour Black
Depth 5.5cm
Depth (max) 5.5cm
Dimensions (W x H x D) 85 x 43.6 x 5.5 cm
Distance to the wall (max) 71cm
Distance to the wall (min) 5.5cm
Distance to wall (max.) 71cm
Distance to wall (min.) 5.5cm
For Screen Size 109,2 cm (43") - 190,5 cm (75")
Harmonized System (HS) code 7326909890
Height 43.6cm
Height adjustment No
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 24kg
Master (outer) case height 360mm
Master (outer) case length 145mm
Master (outer) case net weight 22.1kg
Master (outer) case width 902mm
Maximum VESA mount 800 x 400 mm
Maximum weight capacity 45kg
Maximum weight capacity (per display) 45kg
Minimum screen size 109.2 cm (43)
Minimum VESA mount 200 x 100 mm
Mounting kit Yes
Mounting Type Wall
Number of displays supported 1
Package depth 340mm
Package height 65mm
Package net weight 11.7kg
Package weight 11.7kg
Package width 882mm
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 40 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Swivel angle 54°
Swivel angle range 0 - 54°
Swivel Range (left) 27°
Swivel Range (right) 27°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -3 - 15°
Tilt Range (bottom) 3°
Tilt Range (top) 15°
Weight 10kg
Width 85cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot