Neomounts WL40-550BL12 TV wall mount tiltable swivelling 32"-55" black

MPN
WL40-550BL12
Brand
Neomounts
EAN-13
8717371448684
Order Code
17-0111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £32.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Neomounts WL40-550BL12, also known as Product Code 2576167. This TV wall mount is a product designed for displays ranging from 32 to 55 inches. It features a robust construction with a capacity for both tilt and swivel adjustments, enhancing viewing flexibility while maintaining the stability of the mounted device. The mount's engineering specifications cater to applications in both residential and professional settings, such as conference rooms and educational environments, where adaptable viewing angles are crucial. Its black finish adds a subtle yet sophisticated appearance, ensuring it integrates seamlessly with various interior designs.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 35kg
Add-on displays 1
Angle of rotation 6°
Cable management Yes
Colour Black
Depth 4.5cm
Depth (max) 4.5cm
Dimensions (W x H x D) 22 x 30.6 x 4.5 cm
Distance to the wall (max) 42cm
Distance to the wall (min) 4.5cm
Distance to wall (max.) 42cm
Distance to wall (min.) 4.5cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 30.6cm
Height adjustment No
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 19.9kg
Master (outer) case height 330mm
Master (outer) case length 295mm
Master (outer) case net weight 18.3kg
Master (outer) case width 349mm
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 35kg
Maximum weight capacity (per display) 35kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 100 x 100 mm
Mounting kit Yes
Mounting Type Wall
Number of displays supported 1
Package depth 310mm
Package height 55mm
Package net weight 3.9kg
Package weight 3.9kg
Package width 329mm
Panel mounting interface 100 x 100,200 x 100,200 x 200
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Products per master (outer) case 5 pc(s)
Products per pallet (EU) 160 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Swivel angle 40°
Swivel angle range 0 - 40°
Swivel Range (left) 20°
Swivel Range (right) 20°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -2 - 12°
Tilt Range (bottom) 2°
Tilt Range (top) 12°
Weight 4kg
Width 22cm

Reviews

Be the first to submit a review

Trustpilot