Neomounts WL35S-910BL16 Tiltable TV Pillar Mount 40-75" Max 50kg Black

MPN
WL35S-910BL16
Brand
Neomounts
EAN-13
8717371449537
Order Code
21-7372
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/07/2026

The Neomounts Select WL35S-910BL16 is a tiltable stand for screens up to 75" with a maximum load capacity of 50 kg. The versatile inclination technology (12°) enables you to set the optimum viewing angle. The holder is suitable for cylindrical, square and rectangular columns of Ø25-100 cm. The individual height adjustment and leveling of the bracket enable a perfect mounting. The WL35S-910BL16 has a depth of 6.9 cm and is suitable for screens with VESA hole patterns 300x100 to 600x400 mm. If required, the column bracket can be secured with the provided theft protection screw or a padlock (not included). The column bracket has a refined magnetic Pull & Release system, with which you can put on the TV in a matter of minutes and secure and secure it. Then you can easily stow the cords behind the screen by clicking on the holder. The accompanying strap and the separate magnetic spirit level ensure easy installation. This text is machine translated.
Type Lift Mount
Maximum screen size 75"
Colour Black

Reviews

Be the first to submit a review

Trustpilot