Neomounts WL35S-850BL18 TV wall mount tiltable 109.2-228.6 cm black

MPN
WL35S-850BL18
Brand
Neomounts
EAN-13
8717371448899
Order Code
17-0108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £88.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Neomounts WL35S-850BL18, a TV wall mount accessory bearing the Manufacturer's Part Number: WL35S-850BL18. Designed to support displays ranging from 109.2 to 228.6 cm, this tiltable wall mount is constructed to provide a robust and stable solution for securely mounting televisions. Fabricated from high-quality materials, its functionality extends to allowing users to adjust the viewing angle, thus enhancing the user experience in both residential and commercial environments. Its versatility makes the WL35S-850BL18 suitable for integration within engineering contexts such as control rooms and presentation areas, where optimal viewing is crucial. The product's alternate description is recorded as 2576191, ensuring ease of reference within inventory systems.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 100kg
Add-on displays 1
Colour Black
Depth 3.5cm
Depth (max) 3.5cm
Dimensions (W x H x D) 88.4 x 42.5 x 3.5 cm
Distance to the wall (max) 3.5cm
Distance to wall (max.) 3.5cm
Distance to wall (min.) 3.5cm
For Screen Size 109,2 cm (43") - 228,6 cm (90")
Harmonized System (HS) code 7326909890
Height 42.5cm
Height adjustment Yes
Height adjustment range 0 - 20mm
Holder Type Tiltable
Housing Material Steel
Lockable Security screw included
Master (outer) case gross weight 18.5kg
Master (outer) case height 180mm
Master (outer) case length 315mm
Master (outer) case net weight 14.8kg
Master (outer) case width 924mm
Maximum VESA mount 800 x 400 mm
Maximum weight capacity 60kg
Maximum weight capacity (per display) 60kg
Minimum screen size 109.2 cm (43)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 158mm
Package height 74mm
Package net weight 4.5kg
Package weight 4.5kg
Package width 904mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 60 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Tilt adjustment Yes
Tilt angle range 0 - 12°
Tilt Range (bottom) 12°
Tilt Range (top) 12°
Weight 3kg
Width 88.4cm

Reviews

Be the first to submit a review

Trustpilot