Neomounts WL35S-850BL16 TV wall mount tiltable 40" to 82" black

MPN
WL35S-850BL16
Brand
Neomounts
EAN-13
8717371448868
Order Code
17-0106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £67.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts WL35S-850BL16, a robust TV wall mount engineered for secure and adjustable setup of televisions ranging from 40 to 82 inches. The mount is designed to offer a high degree of tilting capability, allowing users to optimise the viewing angle for varied environments or lighting conditions, thus providing functionality that suits a wide array of applications. With its durable construction and sleek black finish, the WL35S-850BL16 is ideal for both residential living spaces and professional settings such as boardrooms or public display areas, where stability and reliability are paramount. The product's compatibility with VESA standards ensures it can be easily integrated with most modern television models, making it a versatile choice for engineers and installation specialists who require a dependable mounting solution.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 70kg
Add-on displays 1
Colour Black
Depth 3.6cm
Depth (max) 3.6cm
Dimensions (W x H x D) 68.4 x 42.5 x 3.6 cm
Distance to the wall (max) 3.5cm
Distance to wall (max.) 3.5cm
Distance to wall (min.) 3.5cm
For Screen Size 101,6 cm (40") - 208,3 cm (82")
Harmonized System (HS) code 7326909890
Height 42.5cm
Height adjustment Yes
Height adjustment range 0 - 20mm
Holder Type Tiltable
Housing Material Steel
Lockable Security screw included
Master (outer) case gross weight 16.7kg
Master (outer) case height 180mm
Master (outer) case length 315mm
Master (outer) case net weight 13.6kg
Master (outer) case width 724mm
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 60kg
Maximum weight capacity (per display) 60kg
Minimum screen size 106.7 cm (42)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 158mm
Package height 74mm
Package net weight 4kg
Package weight 4kg
Package width 704mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 100 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Tilt adjustment Yes
Tilt angle range 0 - 12°
Tilt Range (bottom) 12°
Tilt Range (top) 12°
Weight 3kg
Width 68.4cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot