Neomounts WL35S-850BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Tiltable

MPN
WL35S-850BL12
Brand
Neomounts
EAN-13
8717371448783
Order Code
21-7371
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neomounts Select WL35S-850BL12 is a tilting wall bracket for flat screens up to 55" and a maximum load capacity of 50 kg. The versatile inclination technology (12°) enables you to set the optimum viewing angle. Possibility of leveling for the perfect installation. The WL35S-850BL12 has a depth of 3.5 cm and is suitable for screens with VESA hole pattern 75x75 to 200x200mm. The wall holder can be locked with the supplied anti-theft screw or a padlock (not included). The bracket has a sophisticated magnetic pull & release system, with which you can attach the TV in no time at all and secure and secure. Afterwards, the cable and release tapes can be hidden behind the screen simply by clicking on the magnet at the holder. The delivery includes a spirit level as well as a mounting template, in order to ensure a simple mounting of the bracket.
Type Wall mount
Maximum screen size 55"
Colour Black
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot