Neomounts WL35-550BL14 TV wall mount Tiltable 32" to 65" Tiltable

MPN
WL35-550BL14
Brand
Neomounts
EAN-13
8717371448707
Order Code
17-0098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £30.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

Neomounts WL35-550BL14 is designed to offer versatile mounting solutions for televisions ranging from 32 inches to 65 inches in size. This tiltable TV wall mount, also referred to by the alternate description 2576162, provides flexibility by allowing users to adjust the viewing angle to reduce glare and improve visibility. Featuring a robust construction, it ensures secure and stable support for flat-panel displays, making it suitable for both residential and commercial applications, such as home theatres, conference rooms, and public display areas. Its design incorporates ease of installation and compatibility with VESA standards, facilitating integration in various environments where precise screen alignment and optimal viewing angles are essential.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 60kg
Add-on displays 1
Colour Black
Depth 3.6cm
Depth (max) 3.3cm
Dimensions (W x H x D) 53.5 x 42.5 x 3.6 cm
Distance to the wall (max) 3.3cm
Distance to wall (max.) 3.3cm
Distance to wall (min.) 3.3cm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Harmonized System (HS) code 7326909890
Height 42.5cm
Height adjustment No
Holder Type Tiltable
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 15.8kg
Master (outer) case height 230mm
Master (outer) case length 285mm
Master (outer) case net weight 10.8kg
Master (outer) case width 573mm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Minimum screen size 101.6 cm (40)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 208mm
Package height 44mm
Package net weight 2.6kg
Package weight 2.6kg
Package width 558mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 210 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Tilt adjustment Yes
Tilt angle range 0 - 12°
Tilt Range (bottom) 12°
Tilt Range (top) 12°
Weight 2.689
Width 53.5cm

Reviews

Be the first to submit a review

Trustpilot