Neomounts WL35-550BL12 TV wall mount tiltable 61.2-139.7 cm adjustable

MPN
WL35-550BL12
Brand
Neomounts
EAN-13
8717371448677
Order Code
17-0097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £21.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

Neomounts WL35-550BL12, also known by the alternate description 2576161, is designed for mounting flat-panel televisions. This adjustable wall mount supports screen sizes from 61.2 cm to 139.7 cm, offering a flexible solution for a range of television models. With a tiltable design, it allows for optimal viewing angle adjustments, enhancing the ergonomic setup of media rooms or conference spaces. The Neomounts WL35-550BL12 is engineered for durability and ease of installation, making it suitable for both residential and commercial applications, including offices and educational institutions. Its robust construction ensures compatibility with various wall types while maintaining the structural integrity essential for safe installation.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 45kg
Add-on displays 1
Colour Black
Depth 3.6cm
Depth (max) 3.3cm
Dimensions (W x H x D) 31.5 x 32 x 3.6 cm
Distance to the wall (max) 3.3cm
Distance to wall (max.) 3.3cm
Distance to wall (min.) 3.3cm
For Screen Size 61,2 cm (24,1") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 32cm
Height adjustment No
Holder Type Tiltable
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 16.5kg
Master (outer) case height 230mm
Master (outer) case length 357mm
Master (outer) case net weight 12.2kg
Master (outer) case width 492mm
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 40kg
Maximum weight capacity (per display) 40kg
Minimum screen size 61 cm (24)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 1
Package depth 208mm
Package height 58mm
Package net weight 2kg
Package weight 2kg
Package width 342mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 8 pc(s)
Products per pallet (EU) 224 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Tilt adjustment Yes
Tilt angle range 0 - 12°
Tilt Range (bottom) 12°
Tilt Range (top) 12°
Weight 2.085
Width 31.5cm

Reviews

Be the first to submit a review

Trustpilot