Neomounts WL30S-850BL14 TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid

MPN
WL30S-850BL14
Brand
Neomounts
EAN-13
8717371448813
Order Code
21-7367
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

The Neomounts Select WL30S-850BL14 is a fixed wall bracket for flat screens up to 65" and a maximum load capacity of 60 kg. For optimum mounting, the WL30S-850BL14 offers the possibility of leveling. The WL30S-850BL14 has a depth of 3.3 cm and is suitable for screens with VESA hole patterns 100x100 to 400x400mm. The wall holder can be locked with the supplied anti-theft screw or a padlock (not included). The bracket has a sophisticated magnetic pull & release system, with which you can attach the TV in no time at all and secure and secure. Afterwards, the cable and release tapes can be hidden behind the screen simply by clicking on the magnet at the holder. The delivery includes a spirit level as well as a mounting template, in order to ensure a simple mounting of the bracket.
Type Wall mount
Maximum screen size 65"
Colour Black

Reviews

Be the first to submit a review

Trustpilot