Neomounts WL30S-850BL12 TV wall mount 24.1"-55" Black rigid mounting system

MPN
WL30S-850BL12
Brand
Neomounts
EAN-13
8717371448776
Order Code
17-0093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £34.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Neomounts WL30S-850BL12, a robust television wall mount designed to accommodate screen sizes ranging from 24.1 to 55 inches. This product, also referred to as 2576184 - Neomounts WL30S-850BL12, features a rigid mounting system crafted for solid and stable positioning of televisions in both residential and professional environments. Engineered for durability, the wall mount is constructed from high-grade materials, ensuring reliable support while maintaining an unobtrusive, black finish that complements most décor styles. Ideal for use in settings such as conference rooms, classrooms, and home theatres, this mount is engineered to optimise space utilisation without compromising accessibility to connected electronics and cable management configurations.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 50kg
Add-on displays 1
Colour Black
Depth 3.3cm
Depth (max) 3.3cm
Dimensions (W x H x D) 28.3 x 22.5 x 3.3 cm
Distance to the wall (max) 3.3cm
Distance to wall (max.) 3.3cm
Distance to wall (min.) 3.3cm
For Screen Size 61,2 cm (24,1") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 22.5cm
Height adjustment Yes
Height adjustment range 0 - 20mm
Holder Type Rigid
Housing Material Steel
Lockable Security screw included
Master (outer) case gross weight 11.4kg
Master (outer) case height 343mm
Master (outer) case length 240mm
Master (outer) case net weight 7.7kg
Master (outer) case width 520mm
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 40kg
Maximum weight capacity (per display) 40kg
Minimum screen size 61 cm (24)
Minimum VESA mount 50 x 50 mm
Mounting Type Wall
Number of displays supported 1
Package depth 158mm
Package height 74mm
Package net weight 1.8kg
Package weight 1.8kg
Package width 500mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 144 pc(s)
Rack size 483 mm (19")
Weight 3kg
Width 28.3cm

Reviews

Be the first to submit a review

Trustpilot