Neomounts WL30-550BL16 TV wall mount 40"-75" rigid mounting black

MPN
WL30-550BL16
Brand
Neomounts
EAN-13
8717371448653
Order Code
17-0087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £29.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 195 in stock

Neomounts WL30-550BL16, is an innovative TV wall mount designed for displays ranging from 40 to 75 inches. Known under alternate description 2576159, this wall mount offers a rigid mounting solution, ensuring robust support and stability for large screens, ideal for professional AV installations. The black finish provides a sleek aesthetic that complements modern interiors, while its engineering allows for secure attachment in both residential and commercial settings. Engineering applications include mounting flat screens in conference rooms, lobbies, or home cinemas, where reliable and discreet display support is paramount. This product by Neomounts is engineered to deliver secure, space-saving display solutions without compromising on strength or versatility.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 70kg
Add-on displays 1
Colour Black
Depth 2.3cm
Depth (max) 2.3cm
Dimensions (W x H x D) 73.5 x 46 x 2.3 cm
Distance to the wall (max) 2.3cm
Distance to wall (max.) 2.3cm
Distance to wall (min.) 2.3cm
For Screen Size 101,6 cm (40") - 190,5 cm (75")
Harmonized System (HS) code 7326909890
Height 46cm
Height adjustment No
Holder Type Rigid
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 20.8kg
Master (outer) case height 230mm
Master (outer) case length 280mm
Master (outer) case net weight 14.1kg
Master (outer) case width 773mm
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 60kg
Maximum weight capacity (per display) 60kg
Minimum screen size 106.7 cm (42)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 208mm
Package height 32mm
Package net weight 2.5kg
Package weight 2.5kg
Package width 758mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 8 pc(s)
Products per pallet (EU) 192 pc(s)
Rack size 483 mm (19")
Weight 3kg
Width 73.5cm

Reviews

Be the first to submit a review

Trustpilot