Neomounts WL30-550BL14 TV wall mount 32"- 65" black rigid installation

MPN
WL30-550BL14
Brand
Neomounts
EAN-13
8717371448646
Order Code
17-0086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

Neomounts WL30-550BL14 is a sturdy TV wall mount designed for secure and rigid installation, accommodating displays from 32 to 65 inches. The mount, also referenced as 2576245, boasts a robust construction suitable for various settings such as conference rooms, educational institutions, and living spaces where a stable, fixed installation is essential. With its sleek black finish, the WL30-550BL14 offers a versatile solution compatible with a wide array of modern television models, ensuring reliable support and an optimal viewing experience. This product is particularly favoured in professional environments where the precise positioning of the display is crucial for presentations or instructional purposes. By maintaining a firm grip on large screens, it ensures durability and stability, making it an indispensable component in engineering applications requiring dependable TV mounting solutions.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 60kg
Add-on displays 1
Colour Black
Depth 2.3cm
Depth (max) 2.3cm
Dimensions (W x H x D) 53.5 x 46 x 2.3 cm
Distance to the wall (max) 2.3cm
Distance to wall (max.) 2.3cm
Distance to wall (min.) 2.3cm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Harmonized System (HS) code 7326909890
Height 46cm
Height adjustment No
Holder Type Rigid
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 18.2kg
Master (outer) case height 230mm
Master (outer) case length 280mm
Master (outer) case net weight 12.1kg
Master (outer) case width 573mm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Minimum screen size 101.6 cm (40)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 210mm
Package height 32mm
Package net weight 2.2kg
Package weight 2.2kg
Package width 558mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 8 pc(s)
Products per pallet (EU) 280 pc(s)
Rack size 483 mm (19")
Weight 3kg
Width 53.5cm

Reviews

Be the first to submit a review

Trustpilot