Neomounts PLASMA-W880 TV wall mount 94,0 cm (37") - 190,5 cm (75") Rigid

MPN
PLASMA-W880
Brand
Neomounts
EAN-13
8717371442552
Order Code
21-7358
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Plasma-W880 wall mount is a flat wall mount for flat screen and flat screen TVs up to 75" (191 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 1.5 to 3 centimeters. Neowmounts by NewStar PLASMA-W880 is suitable for screens up to 75" (191 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 200x200 up to 800x800 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
Type Wall mount
Maximum screen size 75"
Colour Black

Reviews

Be the first to submit a review

Trustpilot