Neomounts PLASMA-W840 TV wall mount 58,4 cm (23") - 132,1 cm (52") Rigid

MPN
PLASMA-W840
Brand
Neomounts
EAN-13
8717371442545
Order Code
21-7357
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Plasma-W840 wall mount is a flat wall mount for flat screen and flat screen TVs up to 52" (132 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 1.5 to 3 centimeters. Neowmounts by NewStar PLASMA-W840 is suitable for screens up to 52" (132 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 100x100 up to 400x400 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
Type Wall mount
Maximum screen size 52"
Colour Black

Reviews

Be the first to submit a review

Trustpilot