Neomounts PLASMA-W800 Neomounts PLASMA-W800 TV mount wall 32-55" - fixed

MPN
PLASMA-W800
Brand
Neomounts
EAN-13
8717371442521
Order Code
71-5940
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts wall mount, model PLASMA-W8 is a fixed wall mount for flat screens up to 55" (14 cm). This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Depth of this mount is 1,5 to 3 centimetres.

Neomounts PLASMA-W8 is suitable for screens up to 55" (14 cm). The weight capacity of this product is 2 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 1x1 to 4x4mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema.

All installation material is included with the product.
Max. load Capacity 2 kg

Reviews

Be the first to submit a review

Trustpilot