Neomounts PLASMA-W200BLACK TV wall mount 37"-85" Tiltable Black

MPN
PLASMA-W200BLACK
Brand
Neomounts
EAN-13
8717371446826
Order Code
17-0082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £75.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts 2309614, PLASMA-W200BLACK, is a robust and versatile TV wall mount designed to support flat-screen displays ranging from 37 to 85 inches. This product is engineered to accommodate substantial loads while providing adjustable tilt functionality, ensuring optimal viewing angles are easily achievable. Constructed with durable materials, it ensures stability and long-lasting performance, making it suitable for both residential and commercial installations. Common applications include mounting in conference rooms, public spaces, or home theatres where reliable and flexible screen positioning is required. Its sleek, black finish integrates seamlessly with various aesthetic environments, providing a discreet and professional mounting solution.
Type Wall mount
VESA Size 200 x 200 mm
Maximum screen size 85"
Max. load Capacity 100kg
Colour Black
Depth 7cm
Distance to the wall (max) 8.3cm
Distance to wall (max.) 8.3cm
Distance to wall (min.) 8.3cm
For Screen Size 94,0 cm (37") - 215,9 cm (85")
Harmonized System (HS) code 7326909890
Height 500mm
Holder Type Tiltable
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 13.5kg
Master (outer) case height 250mm
Master (outer) case length 185mm
Master (outer) case net weight 12.5kg
Master (outer) case width 960mm
Maximum VESA mount 865 x 480 mm
Maximum weight capacity 100kg
Maximum weight capacity (per display) 100kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Package depth 85mm
Package height 930mm
Package net weight 6.25kg
Package weight 6.3kg
Package width 235mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 48 pc(s)
Tilt adjustment Yes
Tilt angle range 0 - 30°
Tilt Range (bottom) 15°
Tilt Range (top) 15°
Weight 3kg
Width 904mm

Reviews

Be the first to submit a review

Trustpilot