Neomounts PLASMA-M2550TBLACK Neomounts PLASMA-M2550TBLACK TV trolley - 42-85"

MPN
PLASMA-M2550TBLACK
Brand
Neomounts
EAN-13
8717371449988
Order Code
71-7622
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2125.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Create the optimum viewing positioning for both standing and seated audiences with the Neomounts PLASMA-M255TBLACK motorised floor stand. The trolley is a perfect solution for classrooms, offices, meeting rooms and public areas.

The floor stand has a 9° tilt function that allows the (touch) screen to be used in table-top mode. ThePLASMA-M255TBLACK is suited for 42-85" screens with a VESA hole pattern of 4x2 to 8x6 mm and has a maximum weight capacity of 15 kg. The cable management system ensures orderly routing of the cables at the back of the mount.

The mobile floor stand is automatically tiltable (9°) and height adjustable over a height of 28 cm with a remote control (69-97 cm). The trolley features four solid castor wheels, of which the two front wheels are equipped with a brake. Thanks to these high-quality wheels, the trolley can be easily moved over doorsteps and thresholds.

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot