Neomounts PLASMA-M1900E Neomounts PLASMA-M1900E TV trolley 1 pc(

MPN
PLASMA-M1900E
Brand
Neomounts
EAN-13
8717371447045
Order Code
21-7340
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £316.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the model PLASMA-M1900E, is a mobile floor stand for flat screens and flat screen TVs up to 70" (178 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your possibilities through its versatile projection possibilities by you can roll a large display into several rooms. Gives you the optimal positioning for both standing and sitting spectators at each location you choose. Neowmounts by Newstars tilt (20°), and rotatable (90°) technology allows the bracket to be changed on any viewing angle, in order to benefit fully from the possibilities of its flat screen. The bracket can be manually height-adjusted from 130 to 162 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Neowmounts by Newstars' Plasma-M1900E floor stand holds your TV, AV devices and even hides your cables. The rollers allow you to move the tripod to where you need it, and the car easily rolls through doors and thresholds. Neowmounts by NewStar PLASMA-M1900E is suitable for screens up to 70" (178 cm). The load capacity of this product is designed for a screen with up to 50kg. The stand is suitable for screens with VESA 200x200 up to 600x400mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. All installation materials are included in the product delivery.
Type TV trolley
Maximum screen size 70"
Colour Black

Reviews

Be the first to submit a review

Trustpilot