Neomounts PLASMA-M1700ES Neomounts floor stand

MPN
PLASMA-M1700ES
Brand
Neomounts
Order Code
72-1351
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £411.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockDiscontinued by Manufacturer

The Neomounts floor stand, model PLASMA-M17ES is a floor stand for flat screens up to 7". This stand is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option. This stand stretches your investment by serving a variety of projection needs by sharing a large display over multiple rooms. Get optimal positioning for both standing and seated audiences, in any application, in any part of your location.

Neomounts versatile tilt (2°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from 147,5 to 163,5 centimetres. An innovative cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the stand nice and tidy.

Neomountss' floor stand, PLASMA-M17ES holds your TV, AV equipment and even hides your cables.

Neomounts PLASMA-M17ES has one pivot point and is suitable for screens up to 7" (178 cm). The weight capacity of this product is 5 kg for the screen, 1 kg for the multimedia shelf and 5 kg for the camera shelf. The multimedia shelf is height adjustable from 36 to 56 cm. The camera shelf is height adjustable from 181,5 to 199 cm. The stand is suitable for screens that meet VESA hole pattern 2x2 to 6x45mm.

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot