Neomounts PLASMA-M1700E TV trolley 81,3 cm (32") - 139,7 cm (55")

MPN
PLASMA-M1700E
Brand
Neomounts
EAN-13
8717371445003
Order Code
21-7338
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £235.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the model PLASMA-M1700E, is a mobile floor stand for flat screens and flat screen TVs up to 55" (140 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your investment through its versatile projection possibilities by bringing a large display in several rooms. Gives you the optimal positioning for both standing and sitting viewers, in any application, in any part of your location. Neowmounts by Newstars inclination (15°) technology allows the bracket to be changed on any viewing angle, in order to benefit fully the possibilities of its flat screen. The holder can be manually height-adjusted from 155 to 170 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. Neowmounts by Newstars' Plasma-M1700E floor stand holds your TV, AV devices and even hides your cables. The rollers allow you to move the stand where you need it. Roll this car easily through doors and thresholds. Neowmounts by NewStar PLASMA-M1700E has a pivot point and is suitable for screens up to 55" (140 cm). The load capacity of this product is 35 kg for one screen. The stand is suitable for screens with VESA 200x200 up to 600x400mm hole pattern. All fastening material is included in the product delivery.
Type TV Trolley
Colour Black

Reviews

Be the first to submit a review

Trustpilot