Neomounts PLASMA-M1400 TV trolley 81,3 cm (32") - 137,2 cm (54") Swivelling

MPN
PLASMA-M1400
Brand
Neomounts
EAN-13
8717371445584
Order Code
21-7336
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the model PLASMA-M1400, is a mobile floor stand for flat screens and flat screen TVs up to 55" (140 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your investment through its versatile projection possibilities by bringing a large display in several rooms. Gives you the optimal positioning for both standing and sitting viewers, in any application, in any part of your location. With this stand you can place your flat screen at 115 centimeters height.Neowmounts by Newstars' floor stand PLASMA-M1400 holds your TV. The rollers allow you to move the stand where you need it. Roll this car easily through doors and thresholds. Neowmounts by NewStar PLASMA-M1400 has a pivot point and is suitable for screens up to 55" (140 cm). The load capacity of this product is 35 kg for one screen. The stand is suitable for screens with VESA 400x400 hole pattern.All mounting material is included in the product delivery.
Type TV Trolley
Colour White

Reviews

Be the first to submit a review

Trustpilot