Neomounts PLASMA-M1000 TV Floor Stand - 32-55" Screens Landscape/Portrait Black

MPN
PLASMA-M1000
Brand
Neomounts
EAN-13
8717371446840
Order Code
21-7335
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.45 £86.27
10+ £84.67
50+ £84.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the Plasma-M1000 model, is a floor stand for flat screens and flat screen TVs up to 55" (140 cm). This stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. The Neowmounts by Newstars' Plasma-M1700ES floor stand holds your TV in horizontal or vertical position, in order to fully benefit from the possibilities of your flat screen. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. Neowmounts by NewStar PLASMA-M1000 is suitable for screens up to 55" (140 cm). The load capacity of this product is 35 kg. The stand is suitable for screens with VESA 200x200 up to 400x400mm hole pattern. All installation materials are included in the product delivery.
Type TV Trolley
Colour Black

Reviews

Be the first to submit a review

Trustpilot