Neomounts PLASMA-C100BLACK TV Ceiling Mount 37-75" 50kg Tilt/Swivel Height Adj.

MPN
PLASMA-C100BLACK
Brand
Neomounts
EAN-13
8717371442729
Order Code
21-7333
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar model PLASMA-C100BLACK is a rotatable and swiveling ceiling bracket for flat screens and flat screen TVs up to 75" (191 cm). This bracket is a good choice for space-saving suspension, or when wall mounting or floor placement is not an option. Neowmounts by Newstar's tilt (25°) and swivel (60°) technology allows you to adjust the attachment to any viewing angle to take full advantage of the flat screen. The support is easily adjustable in height from 67 to 107 centimeters. A unique cable guide hides and guides cables from ceiling to TV. Hide your cables in the column, so it's beautiful and neat. Neowmounts by NewStar PLASMA-C100BLACK is suitable for screens up to 75" (191 cm). The load capacity of this product is 50 kg. The ceiling bracket is suitable for screens with VESA hole patterns 200x200 to 800x450mm. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. Fastening material is included in the product delivery.
Type Wall mount
Maximum screen size 75"
Colour Black

Reviews

Be the first to submit a review

Trustpilot