Neomounts PLASMA-C100 TV Ceiling Mount 37-75" 50kg Tilt/Swivel Height Adj.

MPN
PLASMA-C100
Brand
Neomounts
EAN-13
8717371441067
Order Code
21-7332
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

The NewStar ceiling mount, model PLASMA-C100 is a tilt- and swivel ceiling mount for flat screens up to 60”. This mount is a great choice for space saving placement or when wall mounting and floor placement is not an option. NewStars’ unique tilt (25°) and swivel (60°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The support is easily height adjustable from 67 to 107 centimeters. If different heights are needed extension poles are available. A unique cable management conceals and routes cables from ceiling to TV. Hide your cables in the column to keep it nice and tidy. NewStar PLASMA-C100 has one pivot point and is suitable for screens up to 60" (150 cm). The weight capacity of this product is 50 kg. The ceiling mount is suitable for screens that meet VESA hole pattern 200x200 to 800x450mm. Different hole patterns can be covered using NewStar VESA adapter plates. All installation material is included with the product.
Type Wall mount
Maximum screen size 75"
Colour Silver

Reviews

Be the first to submit a review

Trustpilot