Neomounts NS-WMB300PBLACK Neomounts NS-WMB300PBLACK Menuboard wall mount 3

MPN
NS-WMB300PBLACK
Brand
Neomounts
EAN-13
8717371447342
Order Code
71-8220
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £484.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts menu board wall mount (vertical mounting), model NS-WMB3PBLACK is a tiltable wall mount for three flat screens up to 52" (132 cm). This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Neomounts tilt (°/-5°/-1°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. Depth of this mount is 7,8 centimetres.

Neomounts NS-WMB3PBLACK is suitable for 3 screens up to 52" (132 cm). The weight capacity of this product is 5 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 2x2 to 4x6 mm (vertical mounting).

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot