Neomounts NS-SKM100WHITE Neomounts NEWSTAR SMARTKAPP TROLLEY

MPN
NS-SKM100WHITE
Brand
Neomounts
EAN-13
8717371445263
Order Code
72-9581
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The NewStar floor stand, model NS-SKM1WHITE, is a mobile floor stand for a 42" Smartkapp. This mobile stand is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option. This cart stretches your investment by serving a variety of projection needs by sharing a large display over multiple rooms. Get optimal positioning for both standing and seated audiences, in any application, in any part of your location.

NewStar's versatile tilt (1°) allows the mount to change to any viewing angle to fully benefit from the capabilities of the Smartkapp. The mount is manually height adjustable to 16 centimetres.

NewStars' NS-SKM1WHITE Smartkapp trolley offers free movement because of the 4 casters (of which 2 casters are lockable). Easily roll this cart through doorways and over thresholds.

The NewStar NS-SKM1WHITE is suitable for a 42" Smartkapp. The weight capacity of this product is 25 kg each screen. The stand is suitable for screens that meet VESA hole pattern 4x4 mm.

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot