Neomounts NS-M1500BLACK TV Trolley 32-65" Tiltable Height-adjustable Black

MPN
NS-M1500BLACK
Brand
Neomounts
EAN-13
8717371448080
Order Code
21-7322
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £435.00 £399.02
10+ £392.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Floor Stand, the NS-M1500BLACK model, is a mobile floor stand for flat screens and flat screen TVs up to 65" (165 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your possibilities through its versatile projection possibilities by allowing you to roll a large flat screen into several rooms. The floor stand gives you the optimal positioning for both standing and sitting spectators, at each location you choose. Neowmounts by Newstars inclination (15°) technology allows the bracket to be changed on any viewing angle, in order to benefit fully the possibilities of its flat screen. The bracket can be manually height-adjusted from 110 to 144 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. Neowmounts by Newstars' NS-M1500BLACK floor stand holds your TV, AV devices and even hides your cables. The rollers allow you to move the tripod to where you need it, you can easily move this car through doors and over thresholds of rollers. Neowmounts by NewStar NS-M1500BLACK has a pivot point and is suitable for screens up to 65" (165 cm). The load capacity of this product is 50 kg for one screen. The stand is suitable for screens with VESA 200x200 up to 600x400mm hole pattern. All installation materials are included in the product delivery.
Type TV Trolley
Colour Black

Reviews

Be the first to submit a review

Trustpilot