Neomounts NS-EP100BLACK Extension rod Black TV & Monitor Wall Bracket

MPN
NS-EP100BLACK
Brand
Neomounts
EAN-13
8717371448400
Order Code
17-0070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £18.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NS-EP100BLACK Extension Rod, also referred to as 2813979, is a robust and versatile component designed for enhancing the flexibility and range of TV and monitor wall bracket installations. This product addition supports a seamless extension of mounting systems, facilitating improved positioning and accessibility of audiovisual displays in various settings. Suitable for use in engineering applications such as control rooms, digital signage configurations, and conference spaces, the NS-EP100BLACK ensures reliable and secure compatibility with standard wall brackets, offering precision in managing the spatial layout of visual display systems. Its black finish not only provides a professional appearance but also aids in integrating with existing mounting hardware for a discreet setup.
Adjustable Height Yes
Rotation No
Type Wall Bracket Extension
Max. load Capacity 100kg
Cable management Yes
Colour Black
Depth 6cm
Dimensions (W x H x D) 100 x 6 x 6 cm
Harmonized System (HS) code 7326909890
Height 6cm
Housing Material Steel
Master (outer) case height 120mm
Master (outer) case length 240mm
Master (outer) case width 1080mm
Material (details) Steel
Maximum screen size -25.4 mm (-1)
Maximum weight capacity 100kg
Minimum screen size -25.4 mm (-1)
Mounting Type Pole
Package depth 60mm
Package height 60mm
Package weight 1.9kg
Package width 1000mm
Product colour Black
Product Type Extension tube connector
Products per master (outer) case 8 pc(s)
Products per pallet (EU) 192 pc(s)
Rack size 483 mm (19")
Weight 1.9kg
Width 100cm
Width adjustment range 0 - 52mm

Reviews

Be the first to submit a review

Trustpilot