Neomounts NS-CS200WHITE Neomounts Wall Bracket Extensions White Braided

MPN
NS-CS200WHITE
Brand
Neomounts
EAN-13
8717371447144
Order Code
17-0048
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NS-CS200WHITE is a product denoted by the manufacturer's part number 2309595. This wall bracket extension comes in a white braided finish, providing both durability and a visually minimalist aesthetic suitable for various mounting environments. Engineered to enhance flexibility and reach when installing displays, it is ideally suited for use in residential and commercial settings where space utilisation and display positioning are critical. The robust construction of the wall bracket ensures stability and dependability in supporting various weights and sizes of screens, making it especially beneficial in environments requiring reliable and adaptable mounting solutions. This product is designed for seamless integration with current mounting systems, offering an efficient and secure option for engineers seeking a comprehensive solution for display installations.
Type Braided sleeving
Colour White
Dimensions (W x H) 8.5 cm x 200 cm
Harmonized System (HS) code 3926909790
Height 200cm
Length 2000mm
Master (outer) case gross weight 3kg
Master (outer) case height 130mm
Master (outer) case length 320mm
Master (outer) case width 550mm
Material Plastic
Package depth 50mm
Package height 300mm
Package weight 200g
Package width 140mm
Product colour White
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Weight 90g
Width 8.5cm

Reviews

Be the first to submit a review

Trustpilot