Neomounts NMPRO-WMB4 Menu Board Wall Mount for 4 Displays 32-55" Black Tiltable

MPN
NMPRO-WMB4
Brand
Neomounts
EAN-13
8717371447564
Order Code
21-7307
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £834.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Neomounts NMPRO-WMB4 Menuboard wall mount 32-55" - tiltable. Minimum screen size: 81.3 cm (32"), Maximum screen size: 139.7 cm (55"), Minimum VESA mount: 100 x 100 mm, Maximum VESA mount: 600 x 400 mm. Height adjustment range: 0 - 440 mm, Tilt angle range: 0 - 21°. Product colour: Black
VESA Size 600 x 400 mm
Maximum screen size 55"

Reviews

Be the first to submit a review

Trustpilot