Neomounts NMPRO-S12 Neomounts NMPRO-S12 Videowall floor stand 32-65" - vertical

MPN
NMPRO-S12
Brand
Neomounts
Order Code
71-9940
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £715.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The Neomounts Pro videowall floor stand, model NMPRO-S12 is a floor stand for flat screens up to 65". Get optimal positioning for both standing and seated audiences, in any application, in any part of your location.

Neomounts Pro NMPRO-S12 is suitable for two screens up to 65". The weight capacity of this product is 3 kg per screen. The stand is suitable for screens that meet VESA 1x1 to 6x4mm. An innovative cable management conceals and routes cables from mount to flat screen.

The Neomounts Pro NMPRO M-series is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option.

* All installation material is included with the product.
Max. load Capacity 3 kg per screen

Reviews

Be the first to submit a review

Trustpilot