Neomounts NMPRO-CMB3 Monitor Ceiling Mount 32-55" Black Tiltable 3 Screens

MPN
NMPRO-CMB3
Brand
Neomounts
EAN-13
8717371447588
Order Code
21-7305
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £740.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Neomounts NMPRO-CMB3 Menuboard ceiling mount 32-55" - h 114 cm - tiltable. Minimum screen size: 81.3 cm (32"), Maximum screen size: 139.7 cm (55"), Minimum VESA mount: 100 x 100 mm, Maximum VESA mount: 600 x 400 mm. Height adjustment range: 0 - 1140 mm, Tilt angle range: 0 - 21°. Product colour: Black
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot