Neomounts NM-WS130BLACK Neomounts NM-WS130BLACK Full motion Sonos Play1

MPN
NM-WS130BLACK
Brand
Neomounts
EAN-13
8717371445034
Order Code
71-2719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts SONOS speaker mount, NM-WS13BLACK is the best choice speaker bracket to mount your SONOS PLAY1 and/or SONOS PLAY3 speaker to your wall. This mount is a great choice for space saving placement on ceilings and walls to guarantee an optimal listening position.

Neomounts tilt (6°), rotate (36°) and swivel (6°) technology allows the mount to change to any angle to fully benefit from the capabilities of the speaker so you can perfectly angle your sound.

Neomounts NM-WS13BLACK has 1 pivot point and is suitable for speakers up to 1 kilo. The bracket offers quick installation.

All installation material is included with the product.
Max. load Capacity up to 1 kilo

Reviews

Be the first to submit a review

Trustpilot