Neomounts NM-W60BLACK TV wall mount 10 inch to 30 inch black rigid

MPN
NM-W60BLACK
Brand
Neomounts
EAN-13
8717371445829
Order Code
17-0046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Neomounts NM-W60BLACK, with the manufacturer's part number 1881476, is a TV wall mount designed to accommodate screens ranging from 10 to 30 inches. Constructed with a rigid, durable frame, this black mount provides a secure and stable support for various types of flat panel displays. Its robust structure makes it suitable for use in both residential and commercial settings, where solid placement and reliable support are critical, such as in conference rooms, control centres, or home entertainment systems. The NM-W60BLACK's design facilitates easy installation on walls, ensuring an optimal viewing experience while maintaining the aesthetic integrity of the space.
Type Wall mount
Maximum screen size 30"
Max. load Capacity 25kg
Colour Black
Distance to the wall (max) 3.4cm
Distance to wall (max.) 3.4cm
Distance to wall (min.) 3.4cm
For Screen Size 25,4 cm (10") - 76,2 cm (30")
Harmonized System (HS) code 7326909890
Holder Type Rigid
Housing Material Steel
Master (outer) case gross weight 10.6kg
Master (outer) case height 270mm
Master (outer) case length 259mm
Master (outer) case net weight 9.1kg
Master (outer) case width 259mm
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 25kg
Maximum weight capacity (per display) 25kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 1
Package depth 42mm
Package height 120mm
Package net weight 400g
Package weight 400g
Package width 120mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 24 pc(s)
Products per pallet (EU) 576 pc(s)
Rack size 483 mm (19")
Tilt adjustment Yes
Tilt angle range -12 - 3°
Weight 10.6kg

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot