Neomounts NM-W125BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40") Rigid

MPN
NM-W125BLACK
Brand
Neomounts
EAN-13
8717371444976
Order Code
21-7308
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar wall bracket model NM-W125BLACK is a 15° tilt wall bracket for flat screens up to 40" (100 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Easily position it in almost any direction and then smoothly back to the wall when you're done. Neowmounts by Newstars' tilt (15°) technology allows the bracket to be changed to any viewing angle to take full advantage of the possibilities offered by the flat screen. The depth of this bracket is 35 mm. Neowmounts by NewStar Model NM-W125BLACK is suitable for screens up to 40" (100 cm). The load capacity of this product is suitable for a 20 kg screen. The wall bracket is suitable for screens with VESA 75x75 up to 200x200 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
Type Wall mount
Colour Black

Reviews

Be the first to submit a review

Trustpilot