Neomounts NM-HUB2LIFTBLACK Motorised TV Trolley 50-51" Tilt Black Max 150kg

MPN
NM-HUB2LIFTBLACK
Brand
Neomounts
EAN-13
8717371448042
Order Code
21-7300
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1125.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar NM-HUB2LIFTBLACK power height adjustable floor stand has been specially designed to allow a versatile use of the Microsoft Surface Hub 2S(X) screen, according to its design. With the attached handles, the wagon can be moved easily through different working areas. THE NM-HUB2LIFTBLACK can be automatically powered up at the push of a button. The stand can be lowered for collaboration and video conferencing purposes or raised for Huddle meetings. The holder has a continuous electronic height adjustment of 50 cm. (Cable remote control). The bracket is equipped with a head specially designed for the Microsoft Surface Hub 2S(X), which has a 0 degree or 15 degree tilt, providing optimum glare protection and optimum view from several angles. A battery pack has been prepared, which can be closed with a lid. The car is suitable for monitors with a VESA hole pattern of 350 x 350 mm. THE NM-HUB2LIFTBLACK from the NeoMount series has a variable height adjustment from 125 cm to 175 cm, measured from the ground to the center of the screen. WITH THE NM-HUB2LIFTBLACK you have the most possibilities to add value to the Microsoft Surface Hub 2S(X) screen. This text is machine translated.
Type TV Trolley
Colour Black

Reviews

Be the first to submit a review

Trustpilot