Neomounts LFD-W2000 TV wall mount 60"-100" Tiltable wall mounting

MPN
LFD-W2000
Brand
Neomounts
EAN-13
8717371445430
Order Code
17-0031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £126.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts LFD-W2000, also referred to as part number 1881499, is a robust TV wall mount designed for large displays ranging from 60 to 100 inches. The mount provides a tiltable feature that allows precise angle adjustments to enhance viewing experiences and accommodate various lighting conditions. Constructed from durable materials, the LFD-W2000 ensures stable and secure installation even for the largest screens, making it suitable for use in commercial settings such as conference rooms, control centres, or educational environments where reliability is paramount. Its engineering design focuses on ease of installation and adaptability, catering to both professional installers and facility managers aiming for optimal positioning and space efficiency.
Type Wall mount
Maximum screen size 100"
Max. load Capacity 125kg
Colour Black
Distance to the wall (max) 13cm
Distance to wall (max.) 13cm
Distance to wall (min.) 13cm
For Screen Size 152,4 cm (60") - 254,0 cm (100")
Harmonized System (HS) code 7326909890
Holder Type Tiltable
Housing Material Steel
Master (outer) case gross weight 19.6kg
Master (outer) case height 250mm
Master (outer) case length 155mm
Master (outer) case net weight 16.4kg
Master (outer) case width 1195mm
Maximum VESA mount 1000 x 800 mm
Maximum weight capacity 125kg
Maximum weight capacity (per display) 125kg
Minimum screen size 152.4 cm (60)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Package depth 68mm
Package height 1178mm
Package net weight 8.19kg
Package weight 8.2kg
Package width 232mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 48 pc(s)
Tilt adjustment Yes
Tilt angle range 0 - 30°
Weight 19.62kg

Reviews

Be the first to submit a review

Trustpilot