Neomounts LFD-W1640MP TV wall mount 37"-75" Rigid wall mounting

MPN
LFD-W1640MP
Brand
Neomounts
EAN-13
8717371446352
Order Code
17-0029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £38.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts LFD-W1640MP, Manufacturer's Part Number 2309570, a TV wall mount capable of supporting screens from 37 inches to 75 inches. This robust wall mounting solution is engineered for rigid installations, ensuring stability and security for large format displays. The durable construction and precise engineering of the LFD-W1640MP make it suitable for environments requiring reliable display mounting, such as corporate offices, conference rooms, and educational facilities. Its design facilitates ease of installation and efficient use of space while accommodating a wide range of screen sizes and weights within its specified dimensions.
Type Wall mount
Maximum screen size 75"
Max. load Capacity 35kg
Colour Black
Depth 6.2cm
Distance to the wall (max) 6.2cm
Distance to the wall (min) 6.2cm
For Screen Size 94,0 cm (37") - 190,5 cm (75")
Harmonized System (HS) code 7326909890
Height 425mm
Holder Type Rigid
Housing Material Steel
Master (outer) case gross weight 17.8kg
Master (outer) case height 200mm
Master (outer) case length 285mm
Master (outer) case net weight 16.6kg
Master (outer) case width 685mm
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 35kg
Maximum weight capacity (per display) 35kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Package depth 57mm
Package height 666mm
Package net weight 3kg
Package weight 3kg
Package width 133mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 180 pc(s)
Weight 2.849
Width 644mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot