Neomounts LFD-W1000 TV wall mount Rigid fits 60" to 100" displays

MPN
LFD-W1000
Brand
Neomounts
EAN-13
8717371445423
Order Code
17-0028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £88.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 492 in stock

Neomounts LFD-W1000, also known under the alternate description 1881496, a robust TV wall mount designed for rigid installation of large format displays ranging from 60 inches to 100 inches. Engineered to support substantial weights, this mount offers a fixed, secure solution for environments demanding stable and reliable display installations, such as control rooms and conference facilities. Crafted from high-quality materials, the LFD-W1000 ensures durability and safety, adhering to stringent engineering standards. Its design caters to professional applications, providing precise alignment and simple integration into various infrastructure setups, making it an ideal choice for both commercial and industrial settings.
Type Wall mount
Maximum screen size 100"
Max. load Capacity 125kg
Colour Black
Distance to the wall (max) 3.2cm
Distance to wall (max.) 3.2cm
Distance to wall (min.) 3.2cm
For Screen Size 152,4 cm (60") - 254,0 cm (100")
Harmonized System (HS) code 7326909890
Holder Type Rigid
Housing Material Steel
Master (outer) case gross weight 25kg
Master (outer) case height 430mm
Master (outer) case length 180mm
Master (outer) case net weight 25kg
Master (outer) case width 1130mm
Maximum VESA mount 900 x 600 mm
Maximum weight capacity 125kg
Maximum weight capacity (per display) 125kg
Minimum screen size 152.4 cm (60)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Package depth 40mm
Package height 1115mm
Package net weight 6.25kg
Package weight 6.3kg
Package width 415mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 44 pc(s)
Weight 25kg

Reviews

Be the first to submit a review

Trustpilot