Neomounts LED-WR100BLACK TV wall mount 37-75 inch Swivelling Black

MPN
LED-WR100BLACK
Brand
Neomounts
EAN-13
8717371446345
Order Code
17-0027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £79.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts LED-WR100BLACK, with the manufacturer's part number 2309610, is a robust TV wall mount designed to support flat-panel displays ranging from 37 to 75 inches. This swivelling mount, finished in black, is engineered to offer enhanced flexibility and stability, accommodating various viewing angles with precision. Built to adhere to VESA standards, it is suitable for integration in both residential and commercial settings, such as living rooms, conference rooms, and educational environments where space optimisation and versatile display arrangements are pivotal. Its sturdy construction ensures reliable performance and longevity, making it an invaluable component in professional audio-visual installations.
Type Wall mount
Maximum screen size 75"
Max. load Capacity 50kg
Angle of rotation 360°
Colour Black
Distance to the wall (max) 5.1cm
Distance to wall (max.) 5.1cm
Distance to wall (min.) 5cm
For Screen Size 94,0 cm (37") - 190,5 cm (75")
Harmonized System (HS) code 7326909890
Holder Type Swivelling
Housing Material Steel
Master (outer) case gross weight 18.3kg
Master (outer) case height 160mm
Master (outer) case length 285mm
Master (outer) case net weight 16.2kg
Master (outer) case width 650mm
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Package depth 50mm
Package height 638mm
Package net weight 6.1kg
Package weight 6.1kg
Package width 270mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 105 pc(s)
Rotating Yes
Rotation 360°
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot