Neomounts LED-W600BLACK TV wall mount 37"-75" rigid mount black

MPN
LED-W600BLACK
Brand
Neomounts
EAN-13
8717371446338
Order Code
17-0026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £45.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts LED-W600BLACK, Manufacturer's Part Number 2309531, a robust TV wall mount that accommodates screens ranging from 37 to 75 inches. Engineered for stability, this rigid mount offers a dependable solution for securely fixing large-displayed systems in both residential and professional settings, such as conference rooms or digital signage installations. Constructed from high-grade steel with a matte black finish, it ensures durability while maintaining a sleek appearance compatible with modern aesthetics. The Neomounts LED-W600BLACK is designed for ease of installation and includes safety mechanisms to support the structural integrity of mounted devices, making it suitable for environments that demand reliable and long-term installations.
Type Wall mount
Maximum screen size 75"
Max. load Capacity 35kg
Colour Black
Depth 1.8cm
Distance to the wall (max) 1.8cm
For Screen Size 94,0 cm (37") - 190,5 cm (75")
Harmonized System (HS) code 7326909890
Holder Type Rigid
Housing Material Steel
Master (outer) case gross weight 14.7kg
Master (outer) case height 185mm
Master (outer) case length 390mm
Master (outer) case net weight 12.3kg
Master (outer) case width 780mm
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 35kg
Maximum weight capacity (per display) 35kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Package depth 55mm
Package height 765mm
Package net weight 2.5kg
Package weight 2.5kg
Package width 185mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 126 pc(s)
Weight 2.374

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot