Neomounts LED-W400BLACK TV wall mount 32-55 inch Rigid Black

MPN
LED-W400BLACK
Brand
Neomounts
EAN-13
8717371446307
Order Code
17-0025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £42.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts LED-W400BLACK TV wall mount, identified by the Manufacturer's Part Number 2309558, is designed to accommodate television screens ranging from 32 to 55 inches. Constructed with robust materials, this rigid mount provides a fixed, low-profile solution for securely affixing displays to walls, ensuring optimal, space-saving installation. Suitable for use in both residential and commercial spaces, such as living rooms or conference rooms, it supports a maximum weight capacity that ensures stability and reliability for a variety of display models. The sleek black finish blends seamlessly with modern decor, while its durable design meets stringent safety standards common in professional environments.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 35kg
Colour Black
Depth 1.8cm
Distance to the wall (max) 1.8cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Holder Type Rigid
Housing Material Steel
Master (outer) case gross weight 12.9kg
Master (outer) case height 185mm
Master (outer) case length 390mm
Master (outer) case net weight 10.8kg
Master (outer) case width 580mm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 35kg
Maximum weight capacity (per display) 35kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 55mm
Package height 565mm
Package net weight 2.15kg
Package weight 2.2kg
Package width 185mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 168 pc(s)
Weight 2.090

Reviews

Be the first to submit a review

Trustpilot