Neomounts LED-W220 Neomounts LED-W220 TV mount wall 22-40" - tiltable

MPN
LED-W220
Brand
Neomounts
EAN-13
8717371442972
Order Code
71-3555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts wall mount, model LED-W22 is a tiltable wall mount for flat screens up to 4". This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Neomounts' tilt (1°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. Depth of this mount is 4 centimetres.

Neomounts LED-W22 is suitable for screens up to 4" (12 cm). The weight capacity of this product is 5 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 1x1 to 2x2mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema.

All installation material is included with the product.
Max. load Capacity 5 kg

Reviews

Be the first to submit a review

Trustpilot