Neomounts KEYB-V200BLACK Neomounts KEYB-V200BLACK Keyboard/mouse shelf

MPN
KEYB-V200BLACK
Brand
Neomounts
EAN-13
8717371445966
Order Code
71-6938
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts KEYB-V2BLACK is a universal mount for keyboards and mice. The product can be installed on an existing wall-, ceiling-, or desk mount that has a VESA hole pattern of 75x75mm or 1x1 mm.

Select the wall-, ceiling or desk mount you need and combine it with the KEYB-V2BLACK keyboard and mouse holder. The mount has been arranged both for left - and right-handed users. Any keyboard and mouse can be placed on this bracket.

The plate is 65 cm wide and has a depth of 21 cm. The height of the vertical strip is 33 cm. On the back of the vertical strip are holes to organize both monitor and keyboard/mouse cables in a tidy way. Maximum carrying weight is 2 kg.

By using an ergonomic keyboard/mouse mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area.

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot